
INA122P | |
|---|---|
DigiKey Part Number | INA122P-ND |
Manufacturer | |
Manufacturer Product Number | INA122P |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA122P Models |
Category | Current - Supply 60µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.16V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 120 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.52000 | ¥130.52 |
| 10 | ¥103.02100 | ¥1,030.21 |
| 50 | ¥92.00480 | ¥4,600.24 |
| 100 | ¥88.59280 | ¥8,859.28 |
| 250 | ¥84.99012 | ¥21,247.53 |
| 500 | ¥82.81966 | ¥41,409.83 |
| 1,000 | ¥81.03291 | ¥81,032.91 |

