RF Amplifier IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD605ARZ-RL

DigiKey Part Number
AD605ARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD605ARZ-RL
Description
IC RF AMP 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD605ARZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
12dB
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Current - Supply
23mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
P1dB
15dBm
Supplier Device Package
16-SOIC
Gain
34dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥210.72454¥526,811.35
Manufacturers Standard Package