Temperature Sensor Analog, Local -55°C ~ 150°C TO-52-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD590MH

DigiKey Part Number
505-AD590MH-ND
Manufacturer
Manufacturer Product Number
AD590MH
Description
SENSOR ANALOG -55C-150C TO52-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 150°C TO-52-3
Datasheet
 Datasheet
EDA/CAD Models
AD590MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy - Highest (Lowest)
±0.5°C
Manufacturer
Analog Devices Inc.
Test Condition
25°C
Packaging
Box
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Sensor Type
Analog, Local
Package / Case
TO-206AC, TO-52-3 Metal Can
Sensing Temperature - Local
-55°C ~ 150°C
Supplier Device Package
TO-52-3
Output Type
Analog Current
Base Product Number
Voltage - Supply
4V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 211
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,125.13000¥1,125.13
5¥1,047.87400¥5,239.37
10¥1,019.09500¥10,190.95
25¥984.63560¥24,615.89
50¥961.04140¥48,052.07