AD5696BRUZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 746
Unit Price: ¥141.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 468
Unit Price: ¥176.15000
Datasheet
16 Bit Digital to Analog Converter 4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 16-TSSOP
High Speed Converters by Analog Devices

AD5696BRUZ

DigiKey Part Number
505-AD5696BRUZ-ND
Manufacturer
Manufacturer Product Number
AD5696BRUZ
Description
IC DAC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5696BRUZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±1, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Settling Time
8µs
Supplier Device Package
16-TSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5541AARMZAnalog Devices Inc.746505-AD5541AARMZ-ND¥141.25000Similar
AD5542ABRUZAnalog Devices Inc.468505-AD5542ABRUZ-ND¥176.15000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥216.10000¥216.10
10¥173.78600¥1,737.86
26¥162.81385¥4,233.16
104¥151.32029¥15,737.31
260¥145.84169¥37,918.84
520¥142.53960¥74,120.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.