


AD5542ABRUZ | |
|---|---|
DigiKey Part Number | 505-AD5542ABRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5542ABRUZ |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5542ABRUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥176.15000 | ¥176.15 |
| 10 | ¥140.71400 | ¥1,407.14 |
| 96 | ¥122.38042 | ¥11,748.52 |
| 192 | ¥118.72526 | ¥22,795.25 |
| 288 | ¥116.89469 | ¥33,665.67 |
| 576 | ¥114.21080 | ¥65,785.42 |





