


AD5547CRUZ | |
|---|---|
DigiKey Part Number | 505-AD5547CRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5547CRUZ |
Description | IC DAC 16BIT 38-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5547CRUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 500ns (Typ) | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 38-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8822QCDBT | Texas Instruments | 201 | 296-33267-5-ND | ¥222.30000 | Direct |
| DAC8822QCDBTR | Texas Instruments | 1,529 | 296-DAC8822QCDBTRCT-ND | ¥191.95000 | Direct |
| DAC8822QBDBT | Texas Instruments | 92 | 296-33266-5-ND | ¥199.56000 | Similar |
| DAC8822QBDBTR | Texas Instruments | 547 | 296-21735-1-ND | ¥182.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥317.65000 | ¥317.65 |
| 10 | ¥258.47900 | ¥2,584.79 |
| 50 | ¥234.80180 | ¥11,740.09 |
| 100 | ¥227.46960 | ¥22,746.96 |
| 250 | ¥219.73116 | ¥54,932.79 |





