


AD5541ARZ | |
|---|---|
DigiKey Part Number | 505-AD5541ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5541ARZ |
Description | IC DAC 16BIT 8-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5541ARZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 1µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5541ARZ-REEL7 | Analog Devices Inc. | 1,000 | 505-AD5541ARZ-REEL7TR-ND | ¥162.27296 | Parametric Equivalent |
| DAC8830IBDR | Texas Instruments | 2,824 | 296-DAC8830IBDRCT-ND | ¥137.70000 | Similar |
| DAC8830IDR | Texas Instruments | 2,174 | 296-DAC8830IDRCT-ND | ¥126.20000 | Similar |
| MAX541CESA+ | Analog Devices Inc./Maxim Integrated | 465 | MAX541CESA+-ND | ¥345.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥248.18000 | ¥248.18 |
| 10 | ¥200.41500 | ¥2,004.15 |
| 25 | ¥188.48960 | ¥4,712.24 |
| 100 | ¥175.38430 | ¥17,538.43 |
| 250 | ¥169.13632 | ¥42,284.08 |
| 500 | ¥165.37148 | ¥82,685.74 |




