Digital Potentiometer 100k Ohm 1 Circuit 64 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 64 Taps I2C Interface 10-MSOP
High Speed Converters by Analog Devices

AD5258BRMZ100

DigiKey Part Number
505-AD5258BRMZ100-ND
Manufacturer
Manufacturer Product Number
AD5258BRMZ100
Description
IC DIG POT 100K 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 64 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5258BRMZ100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Features
Selectable Address
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
200ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
10-MSOP
Number of Circuits
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Taps
64
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
75
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 366
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
10¥14.53000¥145.30
50¥12.49600¥624.80
100¥11.86580¥1,186.58
250¥11.20088¥2,800.22
500¥10.80012¥5,400.06
1,000¥10.47031¥10,470.31
2,500¥10.12208¥25,305.20
5,000¥9.91220¥49,561.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.