
AD4857BBCZ | |
|---|---|
DigiKey Part Number | 505-AD4857BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4857BBCZ |
Description | IC ADC 16BIT 64-BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8, 16 Input 8 SAR 64-BGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD4857BBCZ Models |
Category | Number of A/D Converters 8 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 4.75V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 8, 16 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 64-LFBGA |
Data Interface LVDS, SPI | Supplier Device Package 64-BGA (7x7) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥627.20000 | ¥627.20 |
| 10 | ¥520.72900 | ¥5,207.29 |
| 25 | ¥494.14240 | ¥12,353.56 |
| 100 | ¥464.92430 | ¥46,492.43 |





