24 Bit Analog to Digital Converter 2 Input 2 SAR 64-CSPBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 2 Input 2 SAR 64-CSPBGA (7x7)
24-Bit, 2 MSPS Dual Simultaneous Sampling SAR ADC

AD4630-24BBCZ

DigiKey Part Number
505-AD4630-24BBCZ-ND
Manufacturer
Manufacturer Product Number
AD4630-24BBCZ
Description
IC ADC 24BIT 64-CSPBGA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 2 SAR 64-CSPBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD4630-24BBCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tray
Reference Type
External, Supply
Part Status
Active
Voltage - Supply, Analog
1.71V ~ 1.89V, 5.3V ~ 5.5V
Number of Bits
24
Voltage - Supply, Digital
1.71V ~ 1.89V, 5.3V ~ 5.5V
Sampling Rate (Per Second)
2M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 125°C
Input Type
Differential
Package / Case
64-FBGA, CSPBGA
Data Interface
Serial, SPI
Supplier Device Package
64-CSPBGA (7x7)
Configuration
ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥615.95000¥615.95
10¥511.12700¥5,111.27
25¥484.94920¥12,123.73
100¥456.18620¥45,618.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.