3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3245ECUI+

DigiKey Part Number
MAX3245ECUI+-ND
Manufacturer
Manufacturer Product Number
MAX3245ECUI+
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3245ECUI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8,500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.78000¥158.78
10¥126.43200¥1,264.32
50¥113.47600¥5,673.80
100¥109.46660¥10,946.66
250¥105.23372¥26,308.43
500¥102.68210¥51,341.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.