EVALUATION MODULE FOR TCS3410 is out of stock and backorders are currently unavailable.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVALUATION MODULE FOR TCS3410 | |
---|---|
DigiKey Part Number | 4991-EVALUATIONMODULEFORTCS3410-ND |
Manufacturer | |
Manufacturer Product Number | EVALUATION MODULE FOR TCS3410 |
Description | EVALUATION MODULE FOR TCS3410 |
Customer Reference | |
Detailed Description | TCS3410 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 1.98V | |
Embedded | No | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | TCS3410 | |
Note | - |
0 In Stock
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,089.60000 | ¥2,089.60 |