


AT6PS-CKIT | |
|---|---|
DigiKey Part Number | 889-1237-ND |
Manufacturer | |
Manufacturer Product Number | AT6PS-CKIT |
Description | CONN PLUG&RCPT 6P CRIMP 16-18AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug and Receptacle Connector Crimp 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AT6PS-CKIT Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 16-18 AWG |
Connector Type Plug and Receptacle | Features Wedge Lock |
Contact Type Female Socket; Male Pin | Color Gray |
Number of Positions 6 | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.54000 | ¥146.54 |
| 10 | ¥127.30000 | ¥1,273.00 |
| Part Number | Description | Quantity |
|---|---|---|
| AT06-6S | CONN PLUG HSG 6POS 14-20AWG | 1 |
| AT60-202-16141 | CONN PIN 16-20AWG NICKEL CRIMP | 6 |
| AW6S | CONN PLUG WEDGE 6POS GREEN | 1 |
| AW6P | CONN RCPT WEDGE 6POS GREEN | 1 |
| AT04-6P | CONN RCPT HSG 6POS 14-20AWG | 1 |







