3 Position Rectangular Plug and Receptacle Connector Crimp 16-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Plug and Receptacle Connector Crimp 16-18 AWG
AT Series™ Connectors Overview

AT3PS-CKIT

DigiKey Part Number
889-1235-ND
Manufacturer
Manufacturer Product Number
AT3PS-CKIT
Description
CONN PLUG&RCPT 3P CRIMP 16-18AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug and Receptacle Connector Crimp 16-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
AT3PS-CKIT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Sine Systems Corp
Fastening Type
Latch Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
16-18 AWG
Connector Type
Plug and Receptacle
Features
Wedge Lock
Contact Type
Female Socket; Male Pin
Color
Gray
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.02000¥95.02
10¥82.60100¥826.01
Kit Contents
Part NumberDescriptionQuantity
AT06-3SCONN PLUG HSG 3POS 14-20AWG1
AT04-3PCONN RCPT HSG 3POS 14-20AWG1
AW3SCONN PLUG WEDGE 3POS GREEN1
AT60-202-16141CONN PIN 16-20AWG NICKEL CRIMP3
AW3PCONN RCPT WEDGE 3POS GREEN1
Show More