Direct



AT06-12SD-EC01 | |
|---|---|
DigiKey Part Number | AT06-12SD-EC01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SD-EC01 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SD-EC01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features Cap (Cover) |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-12SD-EP06 | TE Connectivity Deutsch ICT Connectors | 529 | 1734-1619-ND | ¥59.05000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 420 | ¥40.49974 | ¥17,009.89 |




















