


AT04-12PD-EC01 | |
|---|---|
DigiKey Part Number | AT04-12PD-EC01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PD-EC01 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PD-EC01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Brown |
Part Status Active | Features Cap (Cover) |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-12PD-BE02 | TE Connectivity Deutsch ICT Connectors | 306 | 1734-DT04-12PD-BE02-ND | ¥78.28000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.76000 | ¥47.76 |
| 10 | ¥40.61700 | ¥406.17 |
| 25 | ¥38.06760 | ¥951.69 |
| 50 | ¥36.25000 | ¥1,812.50 |
| 220 | ¥32.65109 | ¥7,183.24 |
| 440 | ¥31.09314 | ¥13,680.98 |
| 660 | ¥30.21676 | ¥19,943.06 |
| 1,100 | ¥29.14799 | ¥32,062.79 |
| 2,640 | ¥27.40411 | ¥72,346.85 |






