
AHDM06-24-19PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM06-24-19PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-24-19PN-059 |
Description | CONN PLG HSG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-24-19PN-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 24-19 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 (6), 16 (13) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥398.47000 | ¥398.47 |
| 10 | ¥338.64300 | ¥3,386.43 |
| 25 | ¥317.45080 | ¥7,936.27 |
| 50 | ¥302.30960 | ¥15,115.48 |
| 100 | ¥287.89550 | ¥28,789.55 |
| 250 | ¥269.89616 | ¥67,474.04 |










