



AHDM04-24-19SN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-24-19SN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-19SN-059 |
Description | CONN RCP HSG F 19P INLINE PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-19SN-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-19 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 (6), 16 (13) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥333.82000 | ¥333.82 |
| 10 | ¥283.75900 | ¥2,837.59 |
| 25 | ¥265.99480 | ¥6,649.87 |
| 50 | ¥253.30500 | ¥12,665.25 |
| 100 | ¥241.22590 | ¥24,122.59 |
| 250 | ¥226.14328 | ¥56,535.82 |





