
AHDM04-24-23PR-059 | |
|---|---|
DigiKey Part Number | 889-AHDM04-24-23PR-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-23PR-059 |
Description | CONN RCP HSG M 23P INLINE PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-23PR-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-23 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥347.89000 | ¥347.89 |
| 10 | ¥295.70700 | ¥2,957.07 |
| 25 | ¥277.19960 | ¥6,929.99 |
| 50 | ¥263.97500 | ¥13,198.75 |
| 100 | ¥251.38770 | ¥25,138.77 |
| 250 | ¥235.66960 | ¥58,917.40 |









