Ozone (O3) Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ozone (O3) Sensor Analog
PS4-O3-5

PS4-O3-5

DigiKey Part Number
1782-PS4-O3-5-ND
Manufacturer
Manufacturer Product Number
PS4-O3-5
Description
SENSOR OZONE 5PPM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ozone (O3) Sensor Analog
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Ozone (O3)
Manufacturer
Amphenol SGX Sensortech
Oxygen Range
800 mbar ~ 1.2 bar
Series
Output
Analog
Packaging
Bulk
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,145.64000¥1,145.64
5¥1,067.19400¥5,335.97
10¥1,037.95100¥10,379.51
25¥1,002.94560¥25,073.64
50¥978.98560¥48,949.28
Manufacturers Standard Package