
PS1-O3-5 | |
|---|---|
DigiKey Part Number | 1782-PS1-O3-5-ND |
Manufacturer | |
Manufacturer Product Number | PS1-O3-5 |
Description | SENSOR OZONE 5PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ozone (O3) Sensor Analog |
Datasheet | Datasheet |
Category | Type Ozone (O3) |
Manufacturer Amphenol SGX Sensortech | Oxygen Range 800 mbar ~ 1.2 bar |
Series | Output Analog |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥657.38000 | ¥657.38 |
| 5 | ¥608.90400 | ¥3,044.52 |
| 10 | ¥590.82500 | ¥5,908.25 |
| 25 | ¥569.19400 | ¥14,229.85 |
| 50 | ¥554.38740 | ¥27,719.37 |
| 100 | ¥540.79900 | ¥54,079.90 |






