Sulfur Dioxide (SO2) Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1-SO2-50

DigiKey Part Number
1782-PS1-SO2-50-ND
Manufacturer
Manufacturer Product Number
PS1-SO2-50
Description
SENSOR SULFUR DIOXIDE 50PPM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sulfur Dioxide (SO2) Sensor Analog
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Amphenol SGX Sensortech
Type
Sulfur Dioxide (SO2)
Series
Output
Analog
Packaging
Bulk
Operating Temperature
-40°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥486.77000¥486.77
5¥449.37600¥2,246.88
10¥435.46500¥4,354.65
25¥418.81560¥10,470.39
50¥407.41800¥20,370.90
100¥396.95980¥39,695.98
Manufacturers Standard Package