SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-MSLD-PCT-19

DigiKey Part Number
115-SMP-MSLD-PCT-19-ND
Manufacturer
Manufacturer Product Number
SMP-MSLD-PCT-19
Description
RF CONNECTOR SMP STRAIGHT PCB LI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-MSLD-PCT-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Limited Detent
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
20 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.76000¥52.76
10¥44.86500¥448.65
25¥42.04800¥1,051.20
50¥40.04000¥2,002.00
100¥38.12880¥3,812.88
250¥35.74192¥8,935.48
500¥34.03666¥17,018.33
1,000¥32.41351¥32,413.51
2,500¥30.38668¥75,966.70
Manufacturers Standard Package