
SMP-MSCM-PCS12T | |
|---|---|
DigiKey Part Number | 115-SMP-MSCM-PCS12TTR-ND - Tape & Reel (TR) 115-SMP-MSCM-PCS12TCT-ND - Cut Tape (CT) 115-SMP-MSCM-PCS12TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSCM-PCS12T |
Description | RF CONNECTOR SMP STRAIGHT PCB CA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSCM-PCS12T Models |
Category | Number of Ports 1 |
Mfr | Features Catcher's Mitt |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 20 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.24000 | ¥55.24 |
| 10 | ¥46.93100 | ¥469.31 |
| 25 | ¥43.99160 | ¥1,099.79 |
| 50 | ¥41.88960 | ¥2,094.48 |
| 100 | ¥39.88910 | ¥3,988.91 |
| 250 | ¥37.39216 | ¥9,348.04 |
| 500 | ¥35.60854 | ¥17,804.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥33.26439 | ¥33,264.39 |
| 2,000 | ¥31.67855 | ¥63,357.10 |






