
AD-SMAPSMPJ-1 | |
|---|---|
DigiKey Part Number | 115-AD-SMAPSMPJ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-SMAPSMPJ-1 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMP Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 26.5 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Features Limited Detent |
Adapter Series | Body Material Stainless Steel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Jack, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥424.00000 | ¥424.00 |
| 10 | ¥360.35700 | ¥3,603.57 |
| 25 | ¥337.80600 | ¥8,445.15 |
| 50 | ¥321.69620 | ¥16,084.81 |
| 100 | ¥306.35790 | ¥30,635.79 |
| 250 | ¥287.20572 | ¥71,801.43 |









