SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-9511-3SF

DigiKey Part Number
ARF1192-ND
Manufacturer
Manufacturer Product Number
901-9511-3SF
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Ingress Protection
Weatherproof
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
375 V
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥152.91000¥152.91
10¥129.98000¥1,299.80
25¥121.83680¥3,045.92
50¥116.02140¥5,801.07
100¥110.48720¥11,048.72
250¥103.57476¥25,893.69
500¥98.63756¥49,318.78
Manufacturers Standard Package