
901-9221-2ASF | |
|---|---|
DigiKey Part Number | ARF3062-ND |
Manufacturer | |
Manufacturer Product Number | 901-9221-2ASF |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9221-2ASF Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-405 (.085", .086" Semi Rigid) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥389.85000 | ¥389.85 |
| 10 | ¥331.36200 | ¥3,313.62 |
| 25 | ¥310.62440 | ¥7,765.61 |
| 50 | ¥295.80780 | ¥14,790.39 |
| 100 | ¥281.70500 | ¥28,170.50 |
| 300 | ¥260.72210 | ¥78,216.63 |


