



83-1R-RFX | |
|---|---|
DigiKey Part Number | ARFX1005-ND |
Manufacturer | |
Manufacturer Product Number | 83-1R-RFX |
Description | CONN UHF RCPT STR SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Receptacle, Female Socket Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Die Cast |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.78000 | ¥72.78 |
| 10 | ¥61.85100 | ¥618.51 |
| 25 | ¥57.97280 | ¥1,449.32 |
| 50 | ¥55.20560 | ¥2,760.28 |
| 100 | ¥52.56990 | ¥5,256.99 |
| 250 | ¥49.27924 | ¥12,319.81 |
| 500 | ¥46.92892 | ¥23,464.46 |
| 1,000 | ¥44.69131 | ¥44,691.31 |







