
182341 | |
|---|---|
DigiKey Part Number | 182341-ND |
Manufacturer | |
Manufacturer Product Number | 182341 |
Description | CONN UHF JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Receptacle, Female Socket Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Features SO-239 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Die Cast |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Impedance Non-Constant | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.91000 | ¥54.91 |
| 10 | ¥46.62600 | ¥466.26 |
| 25 | ¥43.70520 | ¥1,092.63 |
| 50 | ¥41.61800 | ¥2,080.90 |
| 100 | ¥39.63060 | ¥3,963.06 |
| 250 | ¥37.14980 | ¥9,287.45 |
| 500 | ¥35.37756 | ¥17,688.78 |
| 1,000 | ¥33.69056 | ¥33,690.56 |
| 2,500 | ¥31.58391 | ¥78,959.77 |









