Tool Die Set For Coaxial, RF - BNC, N, TNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47-20249

DigiKey Part Number
ARF3046-ND
Manufacturer
Manufacturer Product Number
47-20249
Description
DIE SET .068 .100 .429
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tool Die Set For Coaxial, RF - BNC, N, TNC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Coaxial, RF - BNC, N, TNC
Manufacturer
Amphenol RF
Specifications
Hex - 0.068", 0.100", 0.429"
Series
Compatible Tools
47-10000
Packaging
Bulk
Cable Group
RG-8, 11, 213, 214, 393
Part Status
Active
Base Product Number
Tool Type
Die Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥439.92000¥439.92
5¥407.70400¥2,038.52
10¥394.59400¥3,945.94
25¥377.91000¥9,447.75
Manufacturers Standard Package