
47-20003 | |
|---|---|
DigiKey Part Number | 47-20003-ND |
Manufacturer | |
Manufacturer Product Number | 47-20003 |
Description | DIE SET .080 .100 .429 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - N |
Datasheet | Datasheet |
Category | For Use With/Related Products Coaxial, RF - N |
Manufacturer Amphenol RF | Specifications Hex - 0.080", 0.100", 0.429" |
Series | Compatible Tools 47-10000 |
Packaging Bulk | Cable Group RG-8, 11, 213, 214, 225, 393 |
Part Status Active | Base Product Number |
Tool Type Die Set |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥461.88000 | ¥461.88 |
| 5 | ¥428.08400 | ¥2,140.42 |
| 10 | ¥414.30300 | ¥4,143.03 |
| 25 | ¥396.79240 | ¥9,919.81 |



