
31-321 | |
|---|---|
DigiKey Part Number | ARF1042-ND |
Manufacturer | |
Manufacturer Product Number | 31-321 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.31000 | ¥90.31 |
| 10 | ¥76.72100 | ¥767.21 |
| 25 | ¥71.91600 | ¥1,797.90 |
| 50 | ¥68.48220 | ¥3,424.11 |
| 100 | ¥65.21390 | ¥6,521.39 |
| 250 | ¥61.13216 | ¥15,283.04 |
| 500 | ¥58.21714 | ¥29,108.57 |
| 1,000 | ¥55.44164 | ¥55,441.64 |



