Adapter Coaxial Connector BNC Jack, Female Socket To SMB Jack, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To SMB Jack, Male Pin 50 Ohms
242186
242186

242186

DigiKey Part Number
ACX1387-ND
Manufacturer
Manufacturer Product Number
242186
Description
COAX ADAPT BNC TO SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To SMB Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Bayonet Lock, Snap-On
Part Status
Active
Frequency - Max
4 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Gold, Nickel
Center Gender
Female to Male
Center Contact Material
Phosphor Bronze
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMB Jack, Male Pin
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥235.36000¥235.36
10¥200.01000¥2,000.10
25¥187.48760¥4,687.19
50¥178.54100¥8,927.05
100¥170.02450¥17,002.45
250¥159.39196¥39,847.99
500¥151.79496¥75,897.48
Manufacturers Standard Package