



242124RP | |
|---|---|
DigiKey Part Number | ACX2229-ND |
Manufacturer | |
Manufacturer Product Number | 242124RP |
Description | COAX ADAPT SMA TO RP-TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To RP-TNC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) RP-TNC Jack, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.51000 | ¥227.51 |
| 10 | ¥193.32800 | ¥1,933.28 |
| 30 | ¥178.90767 | ¥5,367.23 |
| 50 | ¥172.57660 | ¥8,628.83 |
| 100 | ¥164.34630 | ¥16,434.63 |
| 250 | ¥154.06836 | ¥38,517.09 |
| 500 | ¥146.72446 | ¥73,362.23 |










