
182123 | |
|---|---|
DigiKey Part Number | ARF3011-ND |
Manufacturer | |
Manufacturer Product Number | 182123 |
Description | CONN MINI UHF PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF, Mini Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Coupling Nut, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 2.5 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 10 | ¥29.23400 | ¥292.34 |
| 25 | ¥27.39680 | ¥684.92 |
| 50 | ¥26.08860 | ¥1,304.43 |
| 100 | ¥24.84220 | ¥2,484.22 |
| 300 | ¥22.98920 | ¥6,896.76 |
| 500 | ¥22.17566 | ¥11,087.83 |
| 1,000 | ¥21.11785 | ¥21,117.85 |
| 2,500 | ¥19.79705 | ¥49,492.62 |



