UHF, Mini Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

081-115-RFX

DigiKey Part Number
081-115-RFX-ND
Manufacturer
Manufacturer Product Number
081-115-RFX
Description
CONN MINI UHF PLUG STR 50 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UHF, Mini Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
4 pcs - 1 Connector, 1 Contact, 1 Coupling Nut, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
2.2 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.17000¥54.17
10¥46.03900¥460.39
25¥43.15280¥1,078.82
50¥41.09200¥2,054.60
100¥39.13030¥3,913.03
250¥36.68108¥9,170.27
500¥34.93114¥17,465.57
1,000¥33.26540¥33,265.40
2,500¥31.18543¥77,963.57
Manufacturers Standard Package