Cable Assembly Coaxial N-Type to N-Type Hand Formable .141 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175101-R2-M0.25

DigiKey Part Number
ARF2620-ND
Manufacturer
Manufacturer Product Number
175101-R2-M0.25
Description
COAX CBL N-TYPE TO N-TYPE 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type Hand Formable .141 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
Amphenol RF
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
9.843" (250.00mm)
Style
N-Type to N-Type
Cable Type
Hand Formable .141
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥624.55000¥624.55
10¥530.84100¥5,308.41
25¥497.63160¥12,440.79
50¥473.89920¥23,694.96
100¥451.30760¥45,130.76
Manufacturers Standard Package
Alternate Length
COAX CBL N-TYPE TO N-TYPE 3"
In-Stock: 0
Unit Price: ¥459.39560
COAX CBL N-TYPE TO N-TYPE 4"
In-Stock: 6
Unit Price: ¥554.81000
COAX CBL N-TYPE TO N-TYPE 10"
In-Stock: 0
Unit Price: ¥501.37360
COAX CBL N-TYPE TO N-TYPE 18"
In-Stock: 0
Unit Price: ¥612.43560
COAX CBL N-TYPE TO N-TYPE 24"
In-Stock: 0
Unit Price: ¥658.48560
Assembly Component