
175101-R2-10.00 | |
|---|---|
DigiKey Part Number | ACX2111-ND |
Manufacturer | |
Manufacturer Product Number | 175101-R2-10.00 |
Description | COAX CBL N-TYPE TO N-TYPE 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type Hand Formable .141 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer Amphenol RF | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 10.000" (254.00mm) |
Style N-Type to N-Type | Cable Type Hand Formable .141 |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥501.37360 | ¥12,534.34 |






