Cable Assembly Coaxial N-Type to N-Type Hand Formable .141 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175101-R2-09.00

DigiKey Part Number
175101-R2-09.00-ND
Manufacturer
Manufacturer Product Number
175101-R2-09.00
Description
COAX CBL N-TYPE TO N-TYPE 9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type Hand Formable .141 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
Amphenol RF
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
9.000" (228.60mm)
Style
N-Type to N-Type
Cable Type
Hand Formable .141
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥527.91720¥13,197.93
Manufacturers Standard Package
Alternate Length
COAX CBL N-TYPE TO N-TYPE 3"
In-Stock: 0
Unit Price: ¥459.39560
COAX CBL N-TYPE TO N-TYPE 4"
In-Stock: 6
Unit Price: ¥554.81000
COAX CBL N-TYPE TO N-TYPE 10"
In-Stock: 0
Unit Price: ¥501.37360
COAX CBL N-TYPE TO N-TYPE 18"
In-Stock: 0
Unit Price: ¥612.43560
COAX CBL N-TYPE TO N-TYPE 24"
In-Stock: 0
Unit Price: ¥658.48560
Assembly Component