
172386 | |
|---|---|
DigiKey Part Number | ARF2418-ND |
Manufacturer | |
Manufacturer Product Number | 172386 |
Description | CONN N JACK STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 7 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Insulator, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 1500 V |
Cable Group LMR-240 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.3dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥223.95000 | ¥223.95 |
| 10 | ¥190.36700 | ¥1,903.67 |
| 25 | ¥178.45000 | ¥4,461.25 |
| 50 | ¥169.93520 | ¥8,496.76 |
| 100 | ¥161.82890 | ¥16,182.89 |
| 300 | ¥149.77210 | ¥44,931.63 |
| 500 | ¥144.47734 | ¥72,238.67 |







