



172214 | |
|---|---|
DigiKey Part Number | ACX1121-ND |
Manufacturer | |
Manufacturer Product Number | 172214 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group Belden 7807A, LMR-200 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.43000 | ¥183.43 |
| 10 | ¥155.92300 | ¥1,559.23 |
| 25 | ¥146.15400 | ¥3,653.85 |
| 50 | ¥139.18080 | ¥6,959.04 |
| 100 | ¥132.53990 | ¥13,253.99 |
| 300 | ¥122.66363 | ¥36,799.09 |
| 500 | ¥118.32744 | ¥59,163.72 |




