
172211 | |
|---|---|
DigiKey Part Number | ARF3502-ND |
Manufacturer | |
Manufacturer Product Number | 172211 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Housing Color Silver |
Mfr | Ingress Protection Weatherproof |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Insulator, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group RG-405 (.085", .086" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.99000 | ¥98.99 |
| 10 | ¥84.12200 | ¥841.22 |
| 25 | ¥78.85280 | ¥1,971.32 |
| 50 | ¥75.09000 | ¥3,754.50 |
| 100 | ¥71.50570 | ¥7,150.57 |
| 300 | ¥66.17570 | ¥19,852.71 |
| 500 | ¥63.83510 | ¥31,917.55 |
| 1,000 | ¥60.79208 | ¥60,792.08 |





