Direct

135101-R1-18.00 | |
|---|---|
DigiKey Part Number | ACX1673-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R1-18.00 |
Description | COAX CBL SMA TO SMA 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 18.00" (457.20mm) |
Part Status Active | Cable Type Hand Formable .085 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 12.4 GHz |
1st Contact Gender Male | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 415-0081-018 | Cinch Connectivity Solutions Johnson | 32 | J829-ND | ¥793.31000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥415.50000 | ¥415.50 |
| 10 | ¥353.19000 | ¥3,531.90 |
| 25 | ¥331.08360 | ¥8,277.09 |
| 50 | ¥315.29060 | ¥15,764.53 |
| 100 | ¥300.25790 | ¥30,025.79 |
| 250 | ¥281.48500 | ¥70,371.25 |








