
135101-R1-07.00 | |
|---|---|
DigiKey Part Number | ACX1667-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R1-07.00 |
Description | COAX CABLE SMA TO SMA 7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 7.000" (177.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 7.000" (177.80mm) |
Part Status Active | Cable Type Hand Formable .085 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 12.4 GHz |
1st Contact Gender Male | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥320.24000 | ¥320.24 |
| 10 | ¥272.16700 | ¥2,721.67 |
| 25 | ¥255.13120 | ¥6,378.28 |
| 50 | ¥242.95880 | ¥12,147.94 |
| 100 | ¥231.37200 | ¥23,137.20 |
| 250 | ¥216.90420 | ¥54,226.05 |






