
132366 | |
|---|---|
DigiKey Part Number | 132366-ND |
Manufacturer | |
Manufacturer Product Number | 132366 |
Description | SMA END LAUNCH PLUG FOR 0.062 IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132366 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0801-801 | Cinch Connectivity Solutions Johnson | 1,699 | J10196-ND | ¥143.51000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.13000 | ¥81.13 |
| 10 | ¥68.97200 | ¥689.72 |
| 25 | ¥64.64840 | ¥1,616.21 |
| 50 | ¥61.56020 | ¥3,078.01 |
| 100 | ¥58.62190 | ¥5,862.19 |
| 300 | ¥54.25173 | ¥16,275.52 |
| 500 | ¥52.33238 | ¥26,166.19 |
| 1,000 | ¥49.83764 | ¥49,837.64 |











