
132299 | |
|---|---|
DigiKey Part Number | ACX1213-ND |
Manufacturer | |
Manufacturer Product Number | 132299 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group Belden 9913, 9914, LMR-400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.51000 | ¥139.51 |
| 10 | ¥118.58300 | ¥1,185.83 |
| 25 | ¥111.15200 | ¥2,778.80 |
| 50 | ¥105.84760 | ¥5,292.38 |
| 100 | ¥100.79720 | ¥10,079.72 |
| 300 | ¥93.28473 | ¥27,985.42 |
| 500 | ¥89.98666 | ¥44,993.33 |



