RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132298RP

DigiKey Part Number
ACX1201-ND
Manufacturer
Manufacturer Product Number
132298RP
Description
CONN RPSMA PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
375 V
Cable Group
Belden 9913, 9914, LMR-400
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.20000¥169.20
10¥143.79900¥1,437.99
25¥134.79120¥3,369.78
50¥128.35860¥6,417.93
100¥122.23550¥12,223.55
300¥113.12637¥33,937.91
500¥109.12706¥54,563.53
Manufacturers Standard Package