Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

132290 | |
|---|---|
DigiKey Part Number | 132290-ND |
Manufacturer | |
Manufacturer Product Number | 132290 |
Description | CONN SMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132266 | Amphenol RF | 367 | ACX2003-ND | ¥35.31000 | Parametric Equivalent |
| 901-10707 | Amphenol RF | 48 | 115-901-10707-ND | ¥87.83000 | Parametric Equivalent |
| 901-9201-1A | Amphenol RF | 30 | ARF2003-ND | ¥203.94000 | Parametric Equivalent |
| 901-9201-1ASF | Amphenol RF | 0 | 901-9201-1ASF-ND | ¥236.17790 | Parametric Equivalent |
| 901-9808-2 | Amphenol RF | 0 | 901-9808-2-ND | ¥99.21180 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥43.42906 | ¥21,714.53 |
















