



122373 | |
|---|---|
DigiKey Part Number | ACX1106-ND |
Manufacturer | |
Manufacturer Product Number | 122373 |
Description | CONN TNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 122373 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-55, 142, 223, 400 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.60000 | ¥41.60 |
| 10 | ¥35.32100 | ¥353.21 |
| 25 | ¥33.10320 | ¥827.58 |
| 50 | ¥31.52200 | ¥1,576.10 |
| 100 | ¥30.01600 | ¥3,001.60 |
| 300 | ¥27.77727 | ¥8,333.18 |
| 500 | ¥26.79446 | ¥13,397.23 |
| 1,000 | ¥25.51649 | ¥25,516.49 |
| 2,500 | ¥23.92070 | ¥59,801.75 |










