

122138 | |
|---|---|
DigiKey Part Number | ACX1417-ND |
Manufacturer | |
Manufacturer Product Number | 122138 |
Description | CONN TNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.09000 | ¥42.09 |
| 10 | ¥35.76800 | ¥357.68 |
| 25 | ¥33.52640 | ¥838.16 |
| 50 | ¥31.92540 | ¥1,596.27 |
| 100 | ¥30.40050 | ¥3,040.05 |
| 300 | ¥28.13313 | ¥8,439.94 |
| 500 | ¥27.13782 | ¥13,568.91 |
| 1,000 | ¥25.84333 | ¥25,843.33 |
| 2,500 | ¥24.22712 | ¥60,567.80 |









